+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AQW210EHAXT

Relay: solid state; DPST-NO; Ucntrl: 5VDC; Icntrl: 50A; 120mA; SMD

Manufacturer: PANASONIC

Manufacturer part number:
AQW210EHAXT
TME Symbol:
AQW210EHAX

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
DPST-NO
Control voltage
5V DC
Control current
50A
Max. operating current
120mA
Switched voltage
max. 350V AC
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Case
DIP8
Body dimensions
9.78x6.4x3.6mm
Insulation voltage
5kV
Terminal pitch
2.54mm
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQW210EHAXT
0 in TME stock
Net price for quantities from 1000 pcs - 4.31 USDGross price for quantities from 1000 pcs - 4.31 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.