+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AR05BTB0100

Resistor: thin film; 10Ω; precise; SMD; 0805; 100mW; ±0.1%; AR

Manufacturer: Viking

Manufacturer part number:
AR05BTB0100
TME Symbol:
AR05BTB0100

Specification

Manufacturer
Viking
Type of resistor
thin film
Resistance
10Ω
Kind of resistor
precise
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.1W
Tolerance
±0.1%
Manufacturer series
AR
Max. operating voltage
100V
Operating temperature
-55...155°C
Temperature coefficient
10ppm/°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
AR05BTB0100
0 in TME stock
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Packaging method by the manufacturerReel = 5 000 pcs