+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ARIO-BASE-PBUS

Automation module: base; -10÷55°C; IP20; ARIO

Manufacturer: AUTONICS

Manufacturer part number:
ARIO-BASE-PBUS
TME Symbol:
ARIO-BASE-PBUS

Specification

Manufacturer
AUTONICS
Type of automation module
base
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
ARIO
Conform to the norm
CE UL
Gross weight75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: I/O Systems and Modules AUTONICS
*
ARIO-BASE-PBUS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.