+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ARIO-C-DN

Automation module: converter; -10÷55°C; IP20; ARIO; 24VDC; 5pin

Manufacturer: AUTONICS

Manufacturer part number:
ARIO-C-DN
TME Symbol:
ARIO-C-DN

Specification

Manufacturer
AUTONICS
Type of automation module
converter
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
ARIO
Body dimensions
52.4x100x70mm
Communictions protocol
DeviceNet
Conform to the norm
CE UL
Connection
5pin
Additional functions
LED status indicator
Supply voltage
  • 24V DC
Gross weight231.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: I/O Systems and Modules AUTONICS
*
ARIO-C-DN
1 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.