+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

70913

Cable; H05BQ-F; 2x1mm2; CEE 7/17 (C) plug,cables; PUR; 5m; orange


Manufacturer: AS SCHWABE

Manufacturer part number:
70913
TME Symbol:
AS-70913

Specification

Manufacturer
AS SCHWABE
Type of connection cable
mains
Kind of cable
H05BQ-F
Cable structure
2x1mm2
Wire insulation material
PUR
Cable length
5m
Version
without earthing
Insulation colour
orange
Number of cores
2
Core section
1mm2
Max. operating current
16A
Rated voltage
0.23kV
IP rating
IP44
Connector variant
UNI-Schuko plug
Conform to the norm
DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309
Cable/adapter structure
  • cables
  • CEE 7/17 (C) plug
Cable application
  • construction
  • indoor
  • outdoor
Gross weight360.32 g
Certificates
EAN code4011160709135
See other products in this category: Universal and Computer Power Cords AS SCHWABE,
*
70913
1 in TME stock
Net price for quantities from 1 pcs - 11.65 USDGross price for quantities from 1 pcs - 11.65 USD
Net price for quantities from 5 pcs - 10.35 USDGross price for quantities from 5 pcs - 10.35 USD
Net price for quantities from 10 pcs - 9.72 USDGross price for quantities from 10 pcs - 9.72 USD
Net price for quantities from 20 pcs - 9.07 USDGross price for quantities from 20 pcs - 9.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.