+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AS C29T

Half gland; PG29; brass


Manufacturer: ILME

Manufacturer part number:
AS C29T
TME Symbol:
ASC29T

Specification

Manufacturer
ILME
Type of cable accessories
half gland
Gland thread
PG29
Body material
brass
Cable external diameter
18...27mm
Kind of thread
PG
Spanner size
37mm
Plating material
nickel
Operating temperature
-25...100°C
Gross weight35.24 g
Certificates
See other products in this category: Glands ILME,
*
AS C29T
7 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 20 pcs - 2.17 USDGross price for quantities from 20 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts