+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ASMT-YTC7-0AA02

LED; RGB; SMD; PLCC6; 112.5÷224mcd,224÷450mcd,560÷1125mcd; 110°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMT-YTC7-0AA02
TME Symbol:
ASMT-YTC7-0AA02

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Luminosity
112.5...224mcd, 224...450mcd, 560...1125mcd
Operating voltage
1.8...2.5/2.8...3.6/2.8...3.6V DC
Dimensions
3.4x2.8x1.8mm
Viewing angle
110°
LED current
20mA
Wavelength
465...475nm, 525...537nm, 617...627nm
LED lens
transparent
LED version
tricolour
Power
125/90/90mW
Front
flat
Gross weight0.036 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMT-YTC7-0AA02
6025 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 2000 pcs - 0.55 USDGross price for quantities from 2000 pcs - 0.55 USD
Net price for quantities from 4000 pcs - 0.53 USDGross price for quantities from 4000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs