+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ASP-54

Automatic anti-flood system; 230VAC; 230VDC; 10÷180s; OUT: NO/NC

Manufacturer: F&F

Manufacturer part number:
ASP-54
TME Symbol:
ASP-54

Specification

Manufacturer
F&F
Type of installation accessories
automatic anti-flood system
Operating temperature
5...50°C
Contact actuation delay
10...180s
Output configuration
NO/NC
Connection
5/4"
Maximum current
4A
Power consumption
2W
Resolution
100kΩ
Related items
SONDA-K, SONDA-M, ZAW-1CAL
Supply voltage
  • 230V AC
  • 230V DC
Gross weight3.25 kg
Certificates
EAN code5908312596738
See other products in this category: Monitoring Relays F&F,
*
ASP-54
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order