+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ATS22C21Q

Automation module: softstart; for DIN rail mounting; 110kW; 210A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATS22C21Q
TME Symbol:
ATS22C21Q

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-10...40°C
Max motor power
110kW
Rated continuous current
210A
Voltage between phases (for three phase system)
3 x 240...440V AC
Gross weight24.5 kg
Certificates
EAN code3606480211256
See other products in this category: Soft Starters SCHNEIDER ELECTRIC,
*
ATS22C21Q
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order