+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AU16100BX

Cable; Jack 3.5mm plug,RCA plug x2; 10m; black; PVC

Manufacturer: REDS MUSIC

Manufacturer part number:
AU16100BX
TME Symbol:
AU16100BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
Jack - RCA
Version
stereo
Cable length
10m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
3.3x6.5mm
Cable/adapter structure
  • Jack 3.5mm plug
  • RCA plug x2
Gross weight376 g
Certificates
EAN code5903867409236
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU16100BX
0 in TME stock
Net price for quantities from 1 pcs - 30.39 USDGross price for quantities from 1 pcs - 30.39 USD
Net price for quantities from 3 pcs - 26.43 USDGross price for quantities from 3 pcs - 26.43 USD
Net price for quantities from 6 pcs - 22.47 USDGross price for quantities from 6 pcs - 22.47 USD
Net price for quantities from 9 pcs - 19.82 USDGross price for quantities from 9 pcs - 19.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.