+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AU3230BX

Cable; XLR male 3pin,XLR female 3pin x2; 3m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU3230BX
TME Symbol:
AU3230BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
XLR - XLR
Version
stereo
Cable length
3m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
5x10.5mm
Cable/adapter structure
  • XLR female 3pin x2
  • XLR male 3pin
Gross weight312 g
Certificates
EAN code5903867411413
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU3230BX
0 in TME stock
Net price for quantities from 1 pcs - 19.63 USDGross price for quantities from 1 pcs - 19.63 USD
Net price for quantities from 3 pcs - 17.07 USDGross price for quantities from 3 pcs - 17.07 USD
Net price for quantities from 5 pcs - 14.51 USDGross price for quantities from 5 pcs - 14.51 USD
Net price for quantities from 10 pcs - 12.80 USDGross price for quantities from 10 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.