+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AX-RC00213613-DE

DC link reactor; 361.3A; 0.21mH

Manufacturer: OMRON

Manufacturer part number:
AX-RC00213613-DE
TME Symbol:
AX-RC00213613-DE

Specification

Manufacturer
OMRON
Type of control accessories
DC link reactor
Current rating
361.3A
Inductance
0.21mH
Gross weight73 kg
Certificates
EAN code4547648895101
See other products in this category: Three Phase Inverters OMRON,
*
AX-RC00213613-DE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order