+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AZH

Twilight switch; wall mount; 230VAC; SPST-NO; IP65; 10A; AZH


Manufacturer: F&F

Manufacturer part number:
AZH
TME Symbol:
AZH

Specification

Manufacturer
F&F
Type of automation module
twilight switch
Mounting
wall mount
Kind of output 1
SPST-NO
IP rating
IP65
Max. operating current
10A
Manufacturer series
AZH
Operating temperature
-25...50°C
Body dimensions
51x67x26mm
Electrical connection
wires
Sensors features
sensitivity adjustable
Supply voltage
  • 230V AC
Additional functions
  • light sensor
  • sensor built-in
Gross weight108.33 g
Certificates
EAN code5908312591016
See other products in this category: Building Automation F&F,
See other products from this series.:
*
AZH
0 in TME stock
Net price for quantities from 1 pcs - 16.39 USDGross price for quantities from 1 pcs - 16.39 USD
Net price for quantities from 5 pcs - 15.36 USDGross price for quantities from 5 pcs - 15.36 USD
Net price for quantities from 10 pcs - 14.34 USDGross price for quantities from 10 pcs - 14.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.