+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B06P-VL

Connector: wire-board; socket; male; 20A; 600V; PIN: 6; on PCBs; 2x3

Manufacturer: JST

Manufacturer part number:
B06P-VL
TME Symbol:
B06P-VL

Specification

Manufacturer
JST
Type of connector
wire-board
Connector
socket
Kind of connector
male
Current rating
20A
Rated voltage
0.6kV
Number of pins
6
Mechanical mounting
on PCBs
Electrical mounting
soldering
Contact plating
tinned
Flammability rating
UL94V-0
Body material
polyamide 66
Contacts pitch
6.2mm
Connector pinout layout
2x3
Operating temperature
-25...90°C
Gross weight3.66 g
Certificates
See other products in this category: DC power connectors JST,
*
B06P-VL
36 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 4 pcs - 1.11 USDGross price for quantities from 4 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 200 pcs - 0.87 USDGross price for quantities from 200 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
Net price for quantities from 2000 pcs - 0.71 USDGross price for quantities from 2000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs