+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B32355C4205J019

Capacitor: polypropylene; 2uF; 400VAC; Ø25x51mm; ±5%; H: 51mm

Manufacturer: TDK

Manufacturer part number:
B32355C4205J019
TME Symbol:
B32355C4205J019

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Capacitance
2µF
Operating voltage
400V AC
Body dimensions
Ø25x51mm
Tolerance
±5%
Height
51mm
Diameter
25mm
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors TDK,
*
B32355C4205J019
0 in TME stock
Net price for quantities from 231 pcs - 3.97 USDGross price for quantities from 231 pcs - 3.97 USD
Net price for quantities from 462 pcs - 3.83 USDGross price for quantities from 462 pcs - 3.83 USD
No. of pieces (Multiplicity: 231)
Minimum order quantity: 231.
Multiplicity: 231.