+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

23.1034-21

Laboratory connector: 4mm banana; socket; 32A; black; M5,screw


Manufacturer: STÄUBLI

Manufacturer part number:
23.1034-21
TME Symbol:
B4-E-M5-I-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
4mm banana
Connector
socket
Current rating
32A
Colour
black
Contact plating
nickel plated
Mounting
M5, screw
Connector variant
insulated
Conform to the norm
CAT II 600V EN 61010
Overall length
30.5mm
Material
brass
Thread
M5
Dimensions
Gross weight2.47 g
See other products in this category: 4mm Banana Sockets STÄUBLI,
*
23.1034-21
987 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 100 pcsBag = 500 pcs