+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B40700A5168M001

Capacitor: hybrid; H: 30mm; 1.6mF; 25VDC; 10.5A; Leads: connectors

Manufacturer: TDK

Manufacturer part number:
B40700A5168M001
TME Symbol:
B40700A5168M001

Specification

Manufacturer
TDK
Type of capacitor
hybrid
Height
30mm
Capacitance
1.6mF
Operating voltage
25V DC
Operating current
10.5A
Leads
connectors
Leads dimensions
1.3x0.5mm
Mounting
THT
ESR value
4.7mΩ
Tolerance
±20%
Body dimensions
Ø14x30mm
Service life
4000h
Operating temperature
-55...150°C
Diameter
14mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors TDK,
*
B40700A5168M001
0 in TME stock
Net price for quantities from 3840 pcs - 3.87 USDGross price for quantities from 3840 pcs - 3.87 USD
No. of pieces (Multiplicity: 480)
Minimum order quantity: 3 840.
Multiplicity: 480.