+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B40940A8127M000

Capacitor: hybrid; H: 12.5mm; 120uF; 63VDC; 3.4A; SMD; ESR: 22mΩ; ±20%

Manufacturer: TDK

Manufacturer part number:
B40940A8127M000
TME Symbol:
B40940A8127M000

Specification

Manufacturer
TDK
Type of capacitor
hybrid
Height
12.5mm
Capacitance
120µF
Operating voltage
63V DC
Operating current
3.4A
Mounting
SMD
ESR value
22mΩ
Tolerance
±20%
Body dimensions
Ø10x12.5mm
Service life
4000h
Operating temperature
-40...145°C
Diameter
10mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors TDK,
*
B40940A8127M000
0 in TME stock
Net price for quantities from 2000 pcs - 1.04 USDGross price for quantities from 2000 pcs - 1.04 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.