+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B41858C3567M000

Capacitor: electrolytic; low ESR; THT; 560uF; 10VDC; Ø10x12.5mm

Manufacturer: TDK

Manufacturer part number:
B41858C3567M000
TME Symbol:
B41858C3567M000

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
560µF
Operating voltage
10V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Leads
radial
Service life
5000h
Operating temperature
-55...105°C
Operating current
746mA
ESR value
129mΩ
Height
12.5mm
Diameter
10mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41858C3567M000
0 in TME stock
Net price for quantities from 12000 pcs - 0.21 USDGross price for quantities from 12000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 12 000.
Multiplicity: 1 000.