+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B41858G8687M009

Capacitor: electrolytic; THT; 680uF; 63VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: TDK

Manufacturer part number:
B41858G8687M009
TME Symbol:
B41858G8687M009

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
THT
Capacitance
680µF
Operating voltage
63V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Leads
radial
Service life
5000h
Operating temperature
-55...105°C
Operating current
1.6A
ESR value
77mΩ
Height
25mm
Diameter
16mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41858G8687M009
0 in TME stock
Net price for quantities from 3600 pcs - 1.01 USDGross price for quantities from 3600 pcs - 1.01 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 3 600.
Multiplicity: 300.