+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B43523A0337M060

Capacitor: electrolytic; SNAP-IN; 330uF; 420VDC; Ø35x40mm; ±20%


Manufacturer: TDK

Manufacturer part number:
B43523A0337M060
TME Symbol:
B43523A0337M060

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
420V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Leads
connectors
Service life
10000h
Operating temperature
-40...85°C
Leads dimensions
6.3mm
Operating current
2.32A
ESR value
310mΩ
Height
40mm
Diameter
35mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors TDK,
*
B43523A0337M060
0 in TME stock
Net price for quantities from 240 pcs - 7.87 USDGross price for quantities from 240 pcs - 7.87 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 240.
Multiplicity: 60.