+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B58035U5205M062

Capacitor: ceramic; 2uF; 500V; ±20%; SMD

Manufacturer: TDK

Manufacturer part number:
B58035U5205M062
TME Symbol:
B58035U5205M062

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
2µF
Operating voltage
500V
Tolerance
±20%
Mounting
SMD
Gross weight2.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors TDK,
*
B58035U5205M062
0 in TME stock
Net price for quantities from 500 pcs - 8.74 USDGross price for quantities from 500 pcs - 8.74 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product