+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B64290L0062X065

Ferrite: toroidal; L: 4.1mm; Øint: 4.75mm; Øout: 9.53mm; 2050nH

Manufacturer: TDK

Manufacturer part number:
B64290L0062X065
TME Symbol:
B64290L0062X065

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
4.1mm
Internal diameter
4.75mm
Outside diameter
9.53mm
Core material
T65
Inductance factor AL
2050nH
Magnetic permeability
4600
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0062X065
0 in TME stock
Net price for quantities from 8000 pcs - 0.33 USDGross price for quantities from 8000 pcs - 0.33 USD
No. of pieces (Multiplicity: 2 000)