+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B64290L0082X038

Ferrite: toroidal; L: 20mm; Øint: 30mm; Øout: 50mm; Core mat: T38

Manufacturer: TDK

Manufacturer part number:
B64290L0082X038
TME Symbol:
B64290L0082X038

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
20mm
Internal diameter
30mm
Outside diameter
50mm
Core material
T38
Inductance factor AL
17400nH
Magnetic permeability
8500
Gross weight120 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0082X038
0 in TME stock
Net price for quantities from 120 pcs - 13.81 USDGross price for quantities from 120 pcs - 13.81 USD
No. of pieces (Multiplicity: 40)