+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72210S0421K393

Varistor: metal-oxide; THT; 420VAC; 560VDC; 680V; 2500A; Ø12x6.1mm


Manufacturer: TDK

Manufacturer part number:
B72210S0421K393
TME Symbol:
B72210S0421K393

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
420V AC, 560V DC
Varistor voltage
680V
Varistor max current 8/20µs
2.5kA
Body dimensions
Ø12x6.1mm
Diameter
12mm
Height
6.1mm
Operating temperature
-40...105°C
Energy 2 ms
45J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S0421K393
0 in TME stock
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.