+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72214P2301K101

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 6000A; Ø16x6.1mm

Manufacturer: TDK

Manufacturer part number:
B72214P2301K101
TME Symbol:
B72214P2301K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Body dimensions
Ø16x6.1mm
Diameter
16mm
Height
6.1mm
Operating temperature
-40...105°C
Energy 2 ms
140J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72214P2301K101
0 in TME stock
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.