+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72214S0171K551

Varistor: metal-oxide; THT; 175VAC; 225VDC; 270V; 4500A; Ø: 15.5mm

Manufacturer: TDK

Manufacturer part number:
B72214S0171K551
TME Symbol:
B72214S0171K551

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
175V AC, 225V DC
Varistor voltage
270V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø15.5x4.6mm
Diameter
15.5mm
Height
4.6mm
Operating temperature
-40...105°C
Energy 2 ms
46J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72214S0171K551
0 in TME stock
Net price for quantities from 1500 pcs - 0.40 USDGross price for quantities from 1500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.