+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72214S0300K551

Varistor: metal-oxide; THT; 30VAC; 38VDC; 47V; 1000A; Ø20x4.4mm


Manufacturer: TDK

Manufacturer part number:
B72214S0300K551
TME Symbol:
B72214S0300K551

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 38V DC
Varistor voltage
47V
Varistor max current 8/20µs
1kA
Terminal pitch
7.5mm
Body dimensions
Ø20x4.4mm
Diameter
20mm
Height
4.4mm
Operating temperature
-40...105°C
Energy 2 ms
9J
Gross weight2.267 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72214S0300K551
1377 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1500 pcs - 0.23 USDGross price for quantities from 1500 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Net price for quantities from 4500 pcs - 0.21 USDGross price for quantities from 4500 pcs - 0.21 USD
Net price for quantities from 15000 pcs - 0.20 USDGross price for quantities from 15000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs