+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72214S2271K101

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 6000A; Ø: 15.5mm

Manufacturer: TDK

Manufacturer part number:
B72214S2271K101
TME Symbol:
B72214S2271K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Body dimensions
Ø15.5x5.4mm
Diameter
15.5mm
Height
5.4mm
Operating temperature
-40...105°C
Energy 2 ms
110J
Gross weight2.053 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72214S2271K101
942 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs