+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72220S0251K101

Varistor: metal-oxide; THT; 250VAC; 320VDC; 390V; 8000A; Ø: 21.5mm

Manufacturer: TDK

Manufacturer part number:
B72220S0251K101
TME Symbol:
B72220S0251K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
250V AC, 320V DC
Varistor voltage
390V
Varistor max current 8/20µs
8kA
Terminal pitch
10mm
Body dimensions
Ø21.5x5.3mm
Diameter
21.5mm
Height
5.3mm
Operating temperature
-40...105°C
Energy 2 ms
140J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220S0251K101
0 in TME stock
Net price for quantities from 4200 pcs - 0.57 USDGross price for quantities from 4200 pcs - 0.57 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 4 200.
Multiplicity: 350.