+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72232B0151K001

Varistor: block; screw; 150VAC; 200VDC; 240V; 25000A; 40x55x14mm


Manufacturer: TDK

Manufacturer part number:
B72232B0151K001
TME Symbol:
B72232B0151K001

Specification

Manufacturer
TDK
Type of varistor
block
Mounting
screw
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
25kA
Terminal pitch
24mm
Body dimensions
40x55x14mm
Operating temperature
-40...105°C
Energy 2 ms
240J
Gross weight2.407 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72232B0151K001
0 in TME stock
Net price for quantities from 40 pcs - 19.30 USDGross price for quantities from 40 pcs - 19.30 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 40.
Multiplicity: 10.