+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72500E0250K060

Varistor: multilayer; SMD; 0603; 25VAC; 31VDC; 0.3J; 30A; 67V; 3mW

Manufacturer: TDK

Manufacturer part number:
B72500E0250K060
TME Symbol:
B72500E0250K060

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
0603
Max. operating voltage
25V AC, 31V DC
Energy 2 ms
0.3J
Varistor max current 8/20µs
30A
Varistor voltage
67V
Power
3mW
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72500E0250K060
4549 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
Net price for quantities from 8000 pcs - 0.09 USDGross price for quantities from 8000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs