+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72510G1140S862

Varistor: ceramics; SMD; 0805; 14VAC; 16VDC; 300mJ; 120A; 24.5V


Manufacturer: TDK

Manufacturer part number:
B72510G1140S862
TME Symbol:
B72510G1140S862

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0805
Max. operating voltage
14V AC, 16V DC
Energy 2 ms
0.3J
Varistor max current 8/20µs
120A
Varistor voltage
24.5V
Capacitance
800pF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72510G1140S862
0 in TME stock
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.