+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72530T0060M062

Varistor: multilayer; SMD; 1210; 6VAC; 8VDC; 0.7J; 300A; 25V; 10mW

Manufacturer: TDK

Manufacturer part number:
B72530T0060M062
TME Symbol:
B72530T0060M062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Max. operating voltage
6V AC, 8V DC
Energy 2 ms
0.7J
Varistor max current 8/20µs
300A
Varistor voltage
25V
Power
10mW
Gross weight0.068 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72530T0060M062
0 in TME stock
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.