+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72530T0300K062

Varistor: ceramics; SMD; 1210; 30VAC; 38VDC; 2J; 300A; 47V; 1nF


Manufacturer: TDK

Manufacturer part number:
B72530T0300K062
TME Symbol:
B72530T0300K062

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1210
Max. operating voltage
30V AC, 38V DC
Energy 2 ms
2J
Varistor max current 8/20µs
300A
Varistor voltage
47V
Capacitance
1nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72530T0300K062
0 in TME stock
Net price for quantities from 8000 pcs - 0.28 USDGross price for quantities from 8000 pcs - 0.28 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.