+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72540E0250K062

Varistor: multilayer; SMD; 2220; 25VAC; 31VDC; 9.6J; 1.2kA; 65V; 20mW


Manufacturer: TDK

Manufacturer part number:
B72540E0250K062
TME Symbol:
B72540E0250K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
2220
Max. operating voltage
25V AC, 31V DC
Energy 2 ms
9.6J
Varistor max current 8/20µs
1.2kA
Varistor voltage
65V
Power
20mW
Gross weight0.225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72540E0250K062
804 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.72 USDGross price for quantities from 50 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 250 pcs - 1.45 USDGross price for quantities from 250 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
Net price for quantities from 2000 pcs - 1.07 USDGross price for quantities from 2000 pcs - 1.07 USD
Net price for quantities from 5000 pcs - 0.89 USDGross price for quantities from 5000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs