+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B72660M0251K093

Varistor: metal-oxide; SMD; 4032; 250VAC; 320VDC; 1.2kA; 390V; ±10%

Manufacturer: TDK

Manufacturer part number:
B72660M0251K093
TME Symbol:
B72660M0251K093

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
4032
Max. operating voltage
250V AC, 320V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
390V
Varistor voltage tolerance
±10%
Dimensions (a x b x c)
10.2x8x4.5mm
Gross weight0.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72660M0251K093
0 in TME stock
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.