+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B84142A0016A166

Filter: anti-interference; single-phase; 250VAC; Ioper.max: 16A


Manufacturer: TDK

Manufacturer part number:
B84142A0016A166
TME Symbol:
B84142A0016A166

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Max. operating current
16A
Leakage current
1.73mA
Mounting holes pitch
74.7mm
Body dimensions
63x51x38mm
Operating temperature
-25...100°C
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others TDK,
*
B84142A0016A166
0 in TME stock
Net price for quantities from 24 pcs - 36.64 USDGross price for quantities from 24 pcs - 36.64 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.