+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B84143V0033R127

Filter: anti-interference; three-phase; 520VAC; 33A


Manufacturer: TDK

Manufacturer part number:
B84143V0033R127
TME Symbol:
B84143V0033R127

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
33A
Body dimensions
380x150x240mm
Operating temperature
-25...100°C
Gross weight1.266 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84143V0033R127
0 in TME stock
Net price for quantities from 1 pcs - 1 828.19 USDGross price for quantities from 1 pcs - 1 828.19 USD
Net price for quantities from 5 pcs - 1 735.03 USDGross price for quantities from 5 pcs - 1 735.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.