+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

13AUETA21

Battery: alkaline; D; 1.5V; non-rechargeable; 60.5x33mm; 2pcs.


Manufacturer: GP

Manufacturer part number:
13AUETA21
TME Symbol:
BAT-LR20/GP-GTECHU

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
D, LR20
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
60.5x33mm
Quantity in set/package
2pcs.
Leads
none
Kind of package
film
Gross weight287 g
EAN code4891199219108

WATCH VIDEO

See other products in this category: Batteries GP,
*
13AUETA21
107 in TME stock
Net price for quantities from 1 set - 3.15 USDGross price for quantities from 1 set - 3.15 USD
Net price for quantities from 10 set - 2.77 USDGross price for quantities from 10 set - 2.77 USD
Net price for quantities from 50 set - 2.47 USDGross price for quantities from 50 set - 2.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 60 set