+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

20370

Battery: silver; coin,SR69; 1.55V; 34mAh; Ø9.5x2.1mm; 1pcs.


Manufacturer: VARTA

Manufacturer part number:
20370
TME Symbol:
BAT-V370MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR69
Rated voltage
1.55V
Capacity
34mAh
Body dimensions
Ø9.5x2.1mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Battery features
  • high output current battery
  • non-rechargeable
Gross weight0.789 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20370
74 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs