+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BDE 29

Grommet; Ømount.hole: 38mm; rubber; black; Panel thick: max.2mm


Manufacturer: ELPROD

Manufacturer part number:
BDE 29
TME Symbol:
BDE-29

Specification

Manufacturer
ELPROD
Type of cable accessories
grommet
Panel cutout diameter
38mm
Body material
rubber
Body colour
black
Panel thickness
max. 2mm
Length
30mm
A dimension
7mm
Cable external diameter
18...25mm
D dimension
50mm
Related items
PDM-38-46, PDM-SET-9-62, PDM-SET-9-120
d dimension
17mm
Dimensions
Gross weight26.7 g
Certificates
See other products in this category: Grommets ELPROD,
*
BDE 29
200 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 300 pcs - 0.61 USDGross price for quantities from 300 pcs - 0.61 USD
Packaging method by the manufacturer:
Bag = 50 pcs