+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BE076470012

Protective vest; Size: M; grey; 280g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE076470012
TME Symbol:
BE076470012

Specification

Manufacturer
BETA
Type of OSH component
protective vest
Size
M
Colour
grey
Conform to the norm
CE
Material
graphene, polyester, spandex
OSH features
reflective elements increase safety
Grammage
280g/m2
Gross weight510 g
EAN code8054809559728
See other products in this category: Work and Protective Clothing BETA,
*
BE076470012
0 in TME stock
Net price for quantities from 1 pcs - 41.85 USDGross price for quantities from 1 pcs - 41.85 USD
Net price for quantities from 3 pcs - 40.36 USDGross price for quantities from 3 pcs - 40.36 USD
No. of pieces (Multiplicity: 1)