+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BE079350405

Protective coverall; Size: XXL; grey; 220g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE079350405
TME Symbol:
BE079350405

Specification

Manufacturer
BETA
Type of OSH component
protective coverall
Size
XXL
Colour
grey
Conform to the norm
CE
Material
cotton, stretch
OSH features
reflective elements increase safety
Grammage
220g/m2
Gross weight1.531 kg
EAN code8054809526331
See other products in this category: Work and Protective Clothing BETA,
*
BE079350405
0 in TME stock
Net price for quantities from 1 pcs - 68.48 USDGross price for quantities from 1 pcs - 68.48 USD
Net price for quantities from 3 pcs - 66.03 USDGross price for quantities from 3 pcs - 66.03 USD
No. of pieces (Multiplicity: 1)