+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BE079970000

Thermoactive shirt; Size: XS; grey-black; 230g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE079970000
TME Symbol:
BE079970000

Specification

Manufacturer
BETA
Type of OSH component
thermoactive shirt
Size
XS
Colour
grey-black
Conform to the norm
CE
Material
elastane, graphene, polyamide, polyester
Grammage
230g/m2
Gross weight345 g
EAN code8054809560298
See other products in this category: Work and Protective Clothing BETA,
*
BE079970000
0 in TME stock
Net price for quantities from 1 pcs - 25.49 USDGross price for quantities from 1 pcs - 25.49 USD
Net price for quantities from 3 pcs - 24.58 USDGross price for quantities from 3 pcs - 24.58 USD
No. of pieces (Multiplicity: 1)