+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

012570024

Screwdriver: precision; slot; 2.5x0.4mm; Blade length: 60mm

Manufacturer: BETA

Manufacturer part number:
012570024
TME Symbol:
BE1257LP/0.4X2.5

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
slot
Bit size
2.5x0.4mm
Blade length
60mm
Gross weight14 g
EAN code8014230657554
See other products in this category: Precision Screwdrivers BETA,
*
012570024
0 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 3 pcs - 3.73 USDGross price for quantities from 3 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.