+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

016080005

Tool: for crimping; insulated connectors,insulated terminals

Manufacturer: BETA

Manufacturer part number:
016080005
TME Symbol:
BE1608A

Specification

Manufacturer
BETA
Type of tool
for crimping
Wire cross-section
0.75...6mm2
Length
255mm
Crimp tool application
  • insulated connectors
  • insulated terminals
Gross weight614.5 g
EAN code8014230099217
See other products in this category: Crimping Tools for Terminals BETA,
*
016080005
0 in TME stock
Net price for quantities from 1 pcs - 204.44 USDGross price for quantities from 1 pcs - 204.44 USD
Net price for quantities from 3 pcs - 197.13 USDGross price for quantities from 3 pcs - 197.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.