+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BE425/1

Drill bit; step,multistep; Ø: 4÷12mm; Working part len: 70mm; 6mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE425/1
TME Symbol:
BE425/1

Specification

Manufacturer
BETA
Type of power tool accessories
drill bit
Kind of drill bit
multistep, step
Tools application
thin tinware
Drill diameter
4...12mm
Working part length
70mm
Kind of holder
cylindrical
Holder socket size - mm
6mm
Trade name
christmas tree
Gross weight19 g
EAN code8014230086859
See other products in this category: Drills for Metal BETA,
*
BE425/1
0 in TME stock
Net price for quantities from 1 pcs - 41.73 USDGross price for quantities from 1 pcs - 41.73 USD
Net price for quantities from 3 pcs - 40.24 USDGross price for quantities from 3 pcs - 40.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.