+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

42/9

Wrench: combination spanner; double-sided; 9mm; L: 127mm

Manufacturer: BETA

Manufacturer part number:
42/9
TME Symbol:
BE42/9

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
9mm
Length
127mm
Conform to the norm
DIN 3113
Key features
box end has 15° offset
Gross weight30.98 g
EAN code8014230020501
See other products in this category: Wrenches and Combination Wrenches BETA,
*
42/9
4 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs