+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BE7243NC/36

Boots; Size: 36; black; leather; slip,perforation,impact; Basic


Manufacturer: BETA

Manufacturer part number:
BE7243NC/36
TME Symbol:
BE7243NC/36

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
36
Colour
black
Material
leather
Conform to the norm
EN ISO 20345:2022 S3
Resistance to
impact, perforation, slip
Version
waterproof, with metal toecap
Manufacturer series
Basic
Application of OSH
light industry, logistics, second work, services
OSH features
penetration-proof insole
Trade name
ankle shoe
Gross weight1.166 kg
EAN code8054809569772
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7243NC/36
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 23.96 USDGross price for quantities from 1 set - 23.96 USD
Net price for quantities from 3 set - 23.11 USDGross price for quantities from 3 set - 23.11 USD